BOURNS 5300-05
| Manufacturer | |
| MPN | 5300-05 |
| LCSC Part # | C19310583 |
| Packaging | Through Hole,D4.1xL12.7mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 2.6A 31mΩ Through Hole,D4.1xL12.7mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D4.1xL12.7mm | |
| Current Rating | 2.6A | |
| Inductance | 2.2uH | |
| Frequency - Self Resonant | 130MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 31mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D4.1xL12.7mm | |
| Current Rating | 2.6A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Frequency - Self Resonant | 130MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 31mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.276 | $ 1.28 |
| 200+ | $ 0.5098 | $ 101.96 |
| 500+ | $ 0.4931 | $ 246.55 |
| 1,000+ | $ 0.484 | $ 484.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D4.1xL12.7mm | |
| Current Rating | 2.6A | |
| Inductance | 2.2uH | |
| Frequency - Self Resonant | 130MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 31mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D4.1xL12.7mm | |
| Current Rating | 2.6A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Frequency - Self Resonant | 130MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 31mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

