Broadcom HLMP-EL55-HJKDD
| Manufacturer | |
| MPN | HLMP-EL55-HJKDD |
| LCSC Part # | C19305303 |
| Packaging | - |
| Customer # | |
| Key Attributes | 592nm 180mcd~310mcd 55° Yellow 2.02V 5mm round lamp head 590nm LED Indication - Discrete |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 592nm | |
| Lens Color | - | |
| Luminous Intensity | 180mcd~310mcd | |
| Viewing Angle | 55° | |
| Illumination Color | Yellow | |
| Forward Current | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.02V | |
| Lamp Holder Type | 5mm round lamp head | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 590nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 592nm | |
| Lens Color | - | |
| Luminous Intensity | 180mcd~310mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 55° | |
| Illumination Color | Yellow | |
| Forward Current | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.02V | |
| Lamp Holder Type | 5mm round lamp head | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 590nm |
Introduction
These AlInGaP LEDs with precision optical performance deliver superior light output, excellent sunlight readability, and outstanding reliability. AlInGaP LED technology provides highly stable light output over extended periods. The precision optical performance lamps utilize AlInGaP technology. These LEDs are tinted and diffused, housed in T-1 3/4 (5 mm) packages, and incorporate second-generation optical elements to produce a well-defined radiation pattern at specific viewing angles. The maximum LED junction temperature is rated at +130°C, enabling high-temperature operation under bright sunlight conditions. These lamps are available in two package options, providing designers with flexibility in device mounting.
Features
- Clear, smooth spatial radiation pattern
- Wide viewing angle
- Colored diffused lamp
- High luminous output
- Colors:
- 590 nm Amber
- 626 nm Red
- High operating temperature: TJLED = +130°C
- Excellent moisture resistance
Applications
- Traffic Management:
- Variable Message Signs
- Traffic Management Signs
- Commercial Indoor/Outdoor Advertising:
- Signs
- Signage
- Passenger Information
- Automotive:
- Exterior and Interior Lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5302 | $ 0.53 |
| 200+ | $ 0.2127 | $ 42.54 |
| 500+ | $ 0.2048 | $ 102.40 |
| 1,000+ | $ 0.2016 | $ 201.60 |
Standard Packaging2000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 592nm | |
| Lens Color | - | |
| Luminous Intensity | 180mcd~310mcd | |
| Viewing Angle | 55° | |
| Illumination Color | Yellow | |
| Forward Current | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.02V | |
| Lamp Holder Type | 5mm round lamp head | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 590nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 592nm | |
| Lens Color | - | |
| Luminous Intensity | 180mcd~310mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 55° | |
| Illumination Color | Yellow | |
| Forward Current | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.02V | |
| Lamp Holder Type | 5mm round lamp head | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 590nm |
Introduction
These AlInGaP LEDs with precision optical performance deliver superior light output, excellent sunlight readability, and outstanding reliability. AlInGaP LED technology provides highly stable light output over extended periods. The precision optical performance lamps utilize AlInGaP technology. These LEDs are tinted and diffused, housed in T-1 3/4 (5 mm) packages, and incorporate second-generation optical elements to produce a well-defined radiation pattern at specific viewing angles. The maximum LED junction temperature is rated at +130°C, enabling high-temperature operation under bright sunlight conditions. These lamps are available in two package options, providing designers with flexibility in device mounting.
Features
- Clear, smooth spatial radiation pattern
- Wide viewing angle
- Colored diffused lamp
- High luminous output
- Colors:
- 590 nm Amber
- 626 nm Red
- High operating temperature: TJLED = +130°C
- Excellent moisture resistance
Applications
- Traffic Management:
- Variable Message Signs
- Traffic Management Signs
- Commercial Indoor/Outdoor Advertising:
- Signs
- Signage
- Passenger Information
- Automotive:
- Exterior and Interior Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

