Knowles 1808YA256P80BGTUYX
| Manufacturer | |
| MPN | 1808YA256P80BGTUYX |
| LCSC Part # | C19299290 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 6.8pF 250V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 6.8pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4839 | $ 0.48 |
| 200+ | $ 0.1936 | $ 38.72 |
| 500+ | $ 0.1873 | $ 93.65 |
| 1,500+ | $ 0.1842 | $ 276.30 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 6.8pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808YA256P80CGRUYX | Knowles | 1808 | 0 | $ 1.103 | ||
| 1808YA256P80CGTUYX | Knowles | 1808 | 0 | $ 0.2517 | ||
| 1808YA256P80DGTUYS | Knowles | 1808 | 0 | $ 0.2008 | ||
| 1808YA256P80CKRUYX | Knowles | 1808 | 0 | $ 1.2988 | ||
| 1808JA256P80CGTUYS | Knowles | 1808 | 0 | $ 0.2058 | ||
| 1808YA256P80BKTUYS | Knowles | 1808 | 0 | $ 2.7112 | ||
| 1808YA256P80DKRUYX | Knowles | 1808 | 0 | $ 1.0499 | ||
| 1808YA256P80CKTUYX | Knowles | 1808 | 0 | $ 0.2921 | ||
| 1808YA256P80BKTUYX | Knowles | 1808 | 0 | $ 0.5635 | ||
| 1808YA256P80CKRUYS | Knowles | 1808 | 0 | $ 1.2502 | ||
| 1808JA256P80BKRUYX | Knowles | 1808 | 0 | $ 2.1893 | ||
| 1808YA256P80BGRUYX | Knowles | 1808 | 0 | $ 2.2136 | ||
| 1808JA256P80BGTUYS | Knowles | 1808 | 0 | $ 0.3942 | ||
| 1808JA256P80DGRUYX | Knowles | 1808 | 0 | $ 0.7632 | ||
| 1808JA256P80DGRUYS | Knowles | 1808 | 0 | $ 0.7283 | ||
| 1808YA256P80DGRUYX | Knowles | 1808 | 0 | $ 0.8922 | ||
| 1808JA256P80DKRUYX | Knowles | 1808 | 0 | $ 0.8815 | ||
| 1808YA256P80CKTUYS | Knowles | 1808 | 0 | $ 1.3731 | ||
| 1808JA256P80BGTUYX | Knowles | 1808 | 0 | $ 0.4111 | ||
| 1808YA256P80CGTUYS | Knowles | 1808 | 0 | $ 0.2432 |

