Knowles 2225Y1K00330GCT
| Manufacturer | |
| MPN | 2225Y1K00330GCT |
| LCSC Part # | C1929771 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 33pF C0G ±2% 1kV 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.121 | $ 1.12 |
| 200+ | $ 0.4345 | $ 86.90 |
| 500+ | $ 0.4186 | $ 209.30 |
| 1,000+ | $ 0.4123 | $ 412.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J1K00330GCR | Knowles | 2225 | 0 | $ 4.471 | ||
| 2225J1K00330GCT | Knowles | 2225 | 0 | $ 0.9196 | ||
| 2225Y1K00330GCR | Knowles | 2225 | 0 | $ 4.4854 | ||
| 2225J1K00330GFR | Knowles | 2225 | 0 | $ 6.4749 | ||
| 2225J2K00330GCT | Knowles | 2225 | 0 | $ 0.9561 | ||
| 2225Y2K00330GCR | Knowles | 2225 | 0 | $ 4.6366 | ||
| 2225J2K50330GCR | Knowles | 2225 | 0 | $ 4.2585 | ||
| 2225Y2K50330GCT | Knowles | 2225 | 0 | $ 1.1638 | ||
| 2225Y2K50330GCR | Knowles | 2225 | 0 | $ 4.3912 | ||
| 2225J2K50330GCT | Knowles | 2225 | 0 | $ 0.9561 | ||
| 2225J3K00330GCR | Knowles | 2225 | 0 | $ 4.4205 | ||
| 2225J3K00330GCT | Knowles | 2225 | 0 | $ 0.9561 | ||
| 2225J4K00330GCR | Knowles | 2225 | 0 | $ 2.1933 | ||
| 2225J4K00330GCT | Knowles | 2225 | 0 | $ 2.1769 | ||
| 2225Y4K00330GCT | Knowles | 2225 | 0 | $ 2.2752 | ||
| 2225J5K00330GCR | Knowles | 2225 | 0 | $ 2.3075 | ||
| 2225Y5K00330GCR | Knowles | 2225 | 0 | $ 2.377 | ||
| 2225J5K00330GCT | Knowles | 2225 | 0 | $ 2.2514 | ||
| 2225J6K00330GCR | Knowles | 2225 | 0 | $ 2.3816 | ||
| 2225J6K00330GCT | Knowles | 2225 | 0 | $ 1.8075 |

