Littelfuse 0473004.YRT3L
| Manufacturer | |
| MPN | 0473004.YRT3L |
| LCSC Part # | C19293238 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50A@125V Resistor Fuse 4A 125V Fuses RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 35 | |
| Interrupt Rating | 50A@125V | |
| Operating Temperature | -60℃~+125℃ | |
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 35 | |
| Interrupt Rating | 50A@125V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -60℃~+125℃ | |
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 125V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
P|CO(⊥) II Slo - Blo® fuses combine time-delay performance characteristics with the proven reliability of P|CO⊗ fuses.
Features
AI Translation
- Wide operating temperature range
- Low temperature derating
- Enhanced surge withstand capability
- Small size
- Wide current rating range (0.375A - 7A), halogen-free and RoHS compliant
Applications
AI Translation
- Flat panel TVs
- Medical equipment
- LCD monitors
- Industrial equipment
- Lighting systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2255 | $ 2.23 |
| 200+ | $ 0.8884 | $ 177.68 |
| 500+ | $ 0.8595 | $ 429.75 |
| 1,000+ | $ 0.8443 | $ 844.30 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 35 | |
| Interrupt Rating | 50A@125V | |
| Operating Temperature | -60℃~+125℃ | |
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 35 | |
| Interrupt Rating | 50A@125V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -60℃~+125℃ | |
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 125V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
P|CO(⊥) II Slo - Blo® fuses combine time-delay performance characteristics with the proven reliability of P|CO⊗ fuses.
Features
AI Translation
- Wide operating temperature range
- Low temperature derating
- Enhanced surge withstand capability
- Small size
- Wide current rating range (0.375A - 7A), halogen-free and RoHS compliant
Applications
AI Translation
- Flat panel TVs
- Medical equipment
- LCD monitors
- Industrial equipment
- Lighting systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

