Knowles 1210Y2500682FCT
| Manufacturer | |
| MPN | 1210Y2500682FCT |
| LCSC Part # | C1929181 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 6.8nF C0G ±1% 250V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4247 | $ 1.42 |
| 200+ | $ 0.5526 | $ 110.52 |
| 500+ | $ 0.5325 | $ 266.25 |
| 1,000+ | $ 0.5233 | $ 523.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J5000682FKT | Knowles | 1210 | 1 | $ 2.0628 | ||
| CGA6M4C0G2J682JT0Y0N | TDK | 1210 | 910 | $ 0.2789 | ||
| FV32N682J102EFG | PSA | 1210 | 567 | $ 0.444 | ||
| 1210J2500682FCR | Knowles | 1210 | 0 | $ 3.5192 | ||
| 1210Y2500682FCR | Knowles | 1210 | 0 | $ 3.7275 | ||
| CAN13X682JAGAC7800 | KEMET | 1210 | 0 | $ 0.7764 | ||
| 1210Y2500682JCT | Knowles | 1210 | 0 | $ 0.4426 | ||
| 1210J2500682GCT | Knowles | 1210 | 0 | $ 0.7091 | ||
| C1210C682JCGAC7800 | KEMET | 1210 | 0 | $ 0.4283 | ||
| C1210C682GBGACAUTO | KEMET | 1210 | 0 | $ 0.307 | ||
| C1210C682JBGACAUTO | KEMET | 1210 | 0 | $ 0.1475 | ||
| C1210C682JBGAC7800 | KEMET | 1210 | 0 | $ 0.1402 | ||
| C1210X682JBGACAUTO | KEMET | 1210 | 0 | $ 1.1004 | ||
| C1210X682JBGAC7800 | KEMET | 1210 | 0 | $ 0.2386 | ||
| C3225C0G2J682JT000N | TDK | 1210 | 0 | $ 0.199 | ||
| C3225C0G2J682J200AA | TDK | 1210 | 0 | $ 0.1546 | ||
| CGA6M4C0G2J682J200AA | TDK | 1210 | 0 | $ 0.1847 | ||
| C3225C0G2J682K200AA | TDK | 1210 | 0 | $ 0.2062 | ||
| FM32N682J631EEG | PSA | 1210 | 0 | $ 0.1985 | ||
| C1210C682KDGACAUTO | KEMET | 1210 | 0 | $ 0.7317 |

