Knowles 1111Y1K05P60HQT
| Manufacturer | |
| MPN | 1111Y1K05P60HQT |
| LCSC Part # | C1928322 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 5.6pF 1kV 1111 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3881 | $ 4.39 |
| 200+ | $ 1.6994 | $ 339.88 |
| 500+ | $ 1.6392 | $ 819.60 |
| 1,000+ | $ 1.6099 | $ 1609.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QEDB102Q5R6D1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.0785 | ||
| QEDB102Q5R6C1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.0618 | ||
| QEDB102Q5R6B1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.4541 | ||
| 102S42E5R6BV4E | Johanson Dielectrics | 1111 | 0 | $ 0.5058 | ||
| C17CF5R6B-7UN-X1T | Knowles | 1111 | 0 | $ 0.5932 | ||
| C17AH5R6C-7ZN-X1T | Knowles | 1111 | 0 | $ 1.3105 | ||
| 1111Y1K05P60BQT | Knowles | 1111 | 0 | $ 2.3291 | ||
| 1111J1K05P60BQT | Knowles | 1111 | 0 | $ 2.377 | ||
| 1111J1K05P60HQT | Knowles | 1111 | 0 | $ 4.4777 | ||
| 1111Y1K05P60DQT | Knowles | 1111 | 0 | $ 0.7394 |

