Knowles 2225Y5000471JFR
| Manufacturer | |
| MPN | 2225Y5000471JFR |
| LCSC Part # | C1928036 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 470pF C0G ±5% 500V 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8603 | $ 3.86 |
| 200+ | $ 1.4941 | $ 298.82 |
| 500+ | $ 1.4417 | $ 720.85 |
| 1,000+ | $ 1.4154 | $ 1415.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2225C471JHGACTU | KEMET | 2225 | 0 | $ 2.9094 | ||
| C2225C471JHGAC7800 | KEMET | 2225 | 0 | $ 3.9151 | ||
| 2225J5000471JFR | Knowles | 2225 | 0 | $ 3.7399 | ||
| 2225Y6300471JCT | Knowles | 2225 | 0 | $ 0.6897 | ||
| 2225Y1K00471JCT | Knowles | 2225 | 0 | $ 0.7119 | ||
| 2225J1K00471JCR | Knowles | 2225 | 0 | $ 2.678 | ||
| 2225J1K00471JFR | Knowles | 2225 | 0 | $ 3.9359 | ||
| 2225J1K00471JCT | Knowles | 2225 | 0 | $ 0.5661 | ||
| 2225Y1K20471JCT | Knowles | 2225 | 0 | $ 2.8616 | ||
| 2225Y1K20471JCR | Knowles | 2225 | 0 | $ 2.7521 | ||
| 2225J1K20471JCT | Knowles | 2225 | 0 | $ 2.8817 | ||
| 2225Y1K50471JCT | Knowles | 2225 | 0 | $ 2.8616 | ||
| 2225Y1K50471JCR | Knowles | 2225 | 0 | $ 2.7521 | ||
| 2225J2K00471JCT | Knowles | 2225 | 0 | $ 3.0029 | ||
| 2225Y2K00471JCR | Knowles | 2225 | 0 | $ 2.7922 | ||
| 2225J2K50471JCR | Knowles | 2225 | 0 | $ 2.4511 | ||
| 2225J3K00471JCR | Knowles | 2225 | 0 | $ 2.4511 | ||
| VJ2225A471JBEAT4X | VISHAY | 2225 | 0 | $ 1.7334 | ||
| VJ2225A471JBGAT4X | VISHAY | 2225 | 0 | $ 1.951 | ||
| 2225J5K00471JCT | Knowles | 2225 | 0 | $ 3.2169 |

