Coilcraft XEL4030-152MEC
| Manufacturer | |
| MPN | XEL4030-152MEC |
| LCSC Part # | C19276037 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 1500nH SMD,4x4mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,4x4mm | |
| Current Rating | 8.1A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8.5A | |
| DC Resistance(DCR) | 15.1mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,4x4mm | |
| Current Rating | 8.1A |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8.5A | |
| DC Resistance(DCR) | 15.1mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1495 | $ 2.15 |
| 10+ | $ 1.8376 | $ 18.38 |
| 30+ | $ 1.6425 | $ 49.28 |
| 100+ | $ 1.441 | $ 144.10 |
| 500+ | $ 1.3515 | $ 675.75 |
| 1,000+ | $ 1.3115 | $ 1311.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,4x4mm | |
| Current Rating | 8.1A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8.5A | |
| DC Resistance(DCR) | 15.1mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,4x4mm | |
| Current Rating | 8.1A |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8.5A | |
| DC Resistance(DCR) | 15.1mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



