Knowles 2220Y0630221JFR
| Manufacturer | |
| MPN | 2220Y0630221JFR |
| LCSC Part # | C1927375 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 220pF C0G ±5% 63V 2220 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1566 | $ 4.16 |
| 200+ | $ 1.6083 | $ 321.66 |
| 500+ | $ 1.5528 | $ 776.40 |
| 1,000+ | $ 1.525 | $ 1525.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y0630221JCT | Knowles | 2220 | 0 | $ 1.8392 | ||
| 2220J1000221JCT | Knowles | 2220 | 0 | $ 2.8663 | ||
| 2220Y1000221JFT | Knowles | 2220 | 0 | $ 2.3402 | ||
| 2220J1000221JFT | Knowles | 2220 | 0 | $ 2.337 | ||
| 2220J1000221JFR | Knowles | 2220 | 0 | $ 3.9807 | ||
| 2220Y1000221JCT | Knowles | 2220 | 0 | $ 1.8392 | ||
| 2220J2000221JCR | Knowles | 2220 | 0 | $ 2.9506 | ||
| 2220J2000221JCT | Knowles | 2220 | 0 | $ 1.836 | ||
| 2220Y2000221JCT | Knowles | 2220 | 0 | $ 1.8392 | ||
| 2220Y2000221JCR | Knowles | 2220 | 0 | $ 2.9604 | ||
| 2220J2000221JFR | Knowles | 2220 | 0 | $ 4.3079 | ||
| 2220Y2000221JFR | Knowles | 2220 | 0 | $ 4.4406 | ||
| 2220Y2000221JFT | Knowles | 2220 | 0 | $ 2.3402 | ||
| 2220J2500221JCR | Knowles | 2220 | 0 | $ 2.9506 | ||
| 2220J2500221JCT | Knowles | 2220 | 0 | $ 1.836 | ||
| 2220Y2500221JCT | Knowles | 2220 | 0 | $ 1.8392 | ||
| 2220Y2500221JCR | Knowles | 2220 | 0 | $ 2.9604 | ||
| 2220J2500221JFR | Knowles | 2220 | 0 | $ 4.3079 | ||
| 2220Y2500221JFR | Knowles | 2220 | 0 | $ 4.4406 | ||
| 2220Y2500221JFT | Knowles | 2220 | 0 | $ 2.3402 |

