YARUN YR-1006SLE
| Manufacturer | YARUNAsian Brands |
| MPN | YR-1006SLE |
| LCSC Part # | C19273544 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cleaning, Sterilization, and Wiping Supplies |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Lab Supplies/Cleaning, Sterilization, and Wiping Supplies | |
| Manufacturer | YARUN | |
| Packaging | - | |
| colour | - | |
| thickness | - | |
| characteristic | Straight Weave (Laser Sealed Edge) | |
| size | 6" X 6" | |
| Usage Scenario | Ordinary workshop, machine tool, accessories, computer shell, mobile phone shell, etc. | |
| Appearance/Color | - | |
| specifications | - | |
| material quality | - | |
| Water absorption rate | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Lab Supplies/Cleaning, Sterilization, and Wiping Supplies | |
| Manufacturer | YARUN | |
| Packaging | - | |
| colour | - | |
| thickness | - | |
| characteristic | Straight Weave (Laser Sealed Edge) |
| Type | Description | |
|---|---|---|
| size | 6" X 6" | |
| Usage Scenario | Ordinary workshop, machine tool, accessories, computer shell, mobile phone shell, etc. | |
| Appearance/Color | - | |
| specifications | - | |
| material quality | - | |
| Water absorption rate | - |
Report an ErrorShow similar products (0) >
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Bulk
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5861 | $ 2.59 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Lab Supplies/Cleaning, Sterilization, and Wiping Supplies | |
| Manufacturer | YARUN | |
| Packaging | - | |
| colour | - | |
| thickness | - | |
| characteristic | Straight Weave (Laser Sealed Edge) | |
| size | 6" X 6" | |
| Usage Scenario | Ordinary workshop, machine tool, accessories, computer shell, mobile phone shell, etc. | |
| Appearance/Color | - | |
| specifications | - | |
| material quality | - | |
| Water absorption rate | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Lab Supplies/Cleaning, Sterilization, and Wiping Supplies | |
| Manufacturer | YARUN | |
| Packaging | - | |
| colour | - | |
| thickness | - | |
| characteristic | Straight Weave (Laser Sealed Edge) |
| Type | Description | |
|---|---|---|
| size | 6" X 6" | |
| Usage Scenario | Ordinary workshop, machine tool, accessories, computer shell, mobile phone shell, etc. | |
| Appearance/Color | - | |
| specifications | - | |
| material quality | - | |
| Water absorption rate | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


