Knowles 2220Y3K00821GCR
| Manufacturer | |
| MPN | 2220Y3K00821GCR |
| LCSC Part # | C1927280 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 820pF C0G ±2% 3kV 2220 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 820pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1582 | $ 4.16 |
| 200+ | $ 1.6099 | $ 321.98 |
| 500+ | $ 1.5528 | $ 776.40 |
| 1,000+ | $ 1.525 | $ 1525.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 820pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J3K00821GCT | Knowles | 2220 | 0 | $ 0.9577 | ||
| 2220Y3K00821GCT | Knowles | 2220 | 0 | $ 1.0766 | ||
| 2220J3K00821GCR | Knowles | 2220 | 0 | $ 4.0347 | ||
| 2220J3K00821FCT | Knowles | 2220 | 0 | $ 2.0897 | ||
| 2220J3K00821KCT | Knowles | 2220 | 0 | $ 0.5534 | ||
| 2220Y3K00821KCR | Knowles | 2220 | 0 | $ 2.252 | ||
| 2220Y3K00821JCR | Knowles | 2220 | 0 | $ 2.3029 | ||
| 2220J3K00821JCT | Knowles | 2220 | 0 | $ 0.5867 | ||
| 2220Y3K00821JCT | Knowles | 2220 | 0 | $ 0.6596 | ||
| 2220Y3K00821KCT | Knowles | 2220 | 0 | $ 0.6231 |

