XYECONN XY-MX1.25-2A61
| Manufacturer | XYECONNAsian Brands |
| MPN | XY-MX1.25-2A61 |
| LCSC Part # | C19272014 |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 2POS 1.25mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XYECONN | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Plastic Material | LCP | |
| Row Spacing | 2mm | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XYECONN | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Plastic Material | LCP | |
| Row Spacing | 2mm | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
In-Stock: 1,450
1,450 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0199$ 0.0160 | $ 0.80 |
| 500+ | $ 0.0155$ 0.0124 | $ 6.20 |
| 2,000+ | $ 0.0131$ 0.0105 | $ 21.00 |
| 4,000+ | $ 0.0116$ 0.0093 | $ 37.20 |
| 24,000+ | $ 0.0103$ 0.0083 | $ 199.20 |
| 50,000+ | $ 0.0097$ 0.0078 | $ 390.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XYECONN | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Plastic Material | LCP | |
| Row Spacing | 2mm | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XYECONN | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Plastic Material | LCP | |
| Row Spacing | 2mm | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
C19272014 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



