TE Connectivity 4-1419145-0
| Manufacturer | |
| MPN | 4-1419145-0 |
| LCSC Part # | C19270870 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 5V Through Hole Signal Relays, Up to 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 5V | |
| Number of Pins | 5 |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Coil Voltage | 5V | |
| Number of Pins | 5 |
Report an ErrorShow similar products (0) >
In-Stock: 99
99 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7625 | $ 1.76 |
| 10+ | $ 1.4969 | $ 14.97 |
| 25+ | $ 1.3295 | $ 33.24 |
| 100+ | $ 1.1589 | $ 115.89 |
| 500+ | $ 1.0817 | $ 540.85 |
| 1,000+ | $ 1.0479 | $ 1047.90 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 5V | |
| Number of Pins | 5 |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Coil Voltage | 5V | |
| Number of Pins | 5 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



