XBLW TL061CDTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | TL061CDTR(XBLW) |
| LCSC Part # | C19267464 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Low Power JFET Single Operational Amplifiers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 15mV | |
| Slew Rate | 8V/us | |
| Input Offset Current(Ios) | 30pA | |
| Operating Temperature | -20℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 200nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 3MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~18V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 15mV | |
| Slew Rate | 8V/us | |
| Input Offset Current(Ios) | 30pA | |
| Operating Temperature | -20℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 200nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 3MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~18V | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Consisted of high voltage J- FET and bipolar transistors, the TL061 is a high speed J- FET single- channel operational amplifier, featured with high slew rate, low input offset and bias current and low offset voltage temperature rate. The TL061 provide DIP8 and SOP8 package forms.
Features
AI Translation
- Very Low Power Consumption
- Wide Common- Mode And Differential Voltage Ranges
- Low Input Bias And Offset Currents
- Output Short- Circuit Protection
- High Input Impedance
- Internal Frequency Compensation
- High Slew Rate
- High Gain- Bandwidth
Applications
AI Translation
- Computers
- Personal electronics
- Tablets
- White goods
In-Stock: 4,815
4,815 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1404$ 0.1264 | $ 0.63 |
| 50+ | $ 0.1121$ 0.1009 | $ 5.05 |
| 150+ | $ 0.0979$ 0.0882 | $ 13.23 |
| 500+ | $ 0.0873$ 0.0786 | $ 39.30 |
| 2,500+ | $ 0.0788$ 0.0710 | $ 177.50 |
| 5,000+ | $ 0.0745$ 0.0671 | $ 335.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 15mV | |
| Slew Rate | 8V/us | |
| Input Offset Current(Ios) | 30pA | |
| Operating Temperature | -20℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 200nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 3MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~18V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 15mV | |
| Slew Rate | 8V/us | |
| Input Offset Current(Ios) | 30pA | |
| Operating Temperature | -20℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 200nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 3MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~18V | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Consisted of high voltage J- FET and bipolar transistors, the TL061 is a high speed J- FET single- channel operational amplifier, featured with high slew rate, low input offset and bias current and low offset voltage temperature rate. The TL061 provide DIP8 and SOP8 package forms.
Features
AI Translation
- Very Low Power Consumption
- Wide Common- Mode And Differential Voltage Ranges
- Low Input Bias And Offset Currents
- Output Short- Circuit Protection
- High Input Impedance
- Internal Frequency Compensation
- High Slew Rate
- High Gain- Bandwidth
Applications
AI Translation
- Computers
- Personal electronics
- Tablets
- White goods
C19267464 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



