TOGIALED TJ-S2012SW8TGLC7K-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-S2012SW8TGLC7K-A5 |
| LCSC Part # | C192672 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | LED GREEN WATER CLEAR 0805 SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 573nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 80mcd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength | 565nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 573nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 80mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength | 565nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD0805 LED Green (Standard)
Features
AI Translation
- 2.0mm×1.25mm SMT LED, 0.8mm thickness
Applications
AI Translation
- Ideal for back light and indicator
- Various colors and lens types available
In-Stock: 70,440
70,440 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0341$ 0.0324 | $ 0.65 |
| 200+ | $ 0.0271$ 0.0258 | $ 5.16 |
| 600+ | $ 0.0232$ 0.0221 | $ 13.26 |
| 3,000+ | $ 0.0193$ 0.0184 | $ 55.20 |
| 9,000+ | $ 0.0173$ 0.0165 | $ 148.50 |
| 21,000+ | $ 0.0162$ 0.0154 | $ 323.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 573nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 80mcd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength | 565nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 573nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 80mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength | 565nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD0805 LED Green (Standard)
Features
AI Translation
- 2.0mm×1.25mm SMT LED, 0.8mm thickness
Applications
AI Translation
- Ideal for back light and indicator
- Various colors and lens types available
C192672 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



