Knowles 2225Y0250224MDT
| Manufacturer | |
| MPN | 2225Y0250224MDT |
| LCSC Part # | C1926311 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 220nF X7R ±20% 25V 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.354 | $ 1.35 |
| 200+ | $ 0.5248 | $ 104.96 |
| 500+ | $ 0.5058 | $ 252.90 |
| 1,000+ | $ 0.4979 | $ 497.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2225C224M5RACTU | KEMET | 2225 | 0 | $ 0.6252 | ||
| C2225C224M5RAC7800 | KEMET | 2225 | 0 | $ 0.7373 | ||
| 2225J0250224MXT | Knowles | 2225 | 0 | $ 1.0861 | ||
| 2225Y0250224MXT | Knowles | 2225 | 0 | $ 1.0845 | ||
| 2225Y0250224MXR | Knowles | 2225 | 0 | $ 2.7582 | ||
| 2225J0250224MDR | Knowles | 2225 | 0 | $ 4.0131 | ||
| 2225Y0250224MDR | Knowles | 2225 | 0 | $ 4.1365 | ||
| 2225J0250224MDT | Knowles | 2225 | 0 | $ 1.3556 | ||
| 2225J0500224MXT | Knowles | 2225 | 0 | $ 0.8086 | ||
| 2225J0500224MDR | Knowles | 2225 | 0 | $ 4.0131 | ||
| 2225Y0500224MDR | Knowles | 2225 | 0 | $ 4.1365 | ||
| 2225Y0500224MDT | Knowles | 2225 | 0 | $ 1.354 | ||
| 2225Y0500224MXT | Knowles | 2225 | 0 | $ 0.9006 | ||
| 2225J0630224MXT | Knowles | 2225 | 0 | $ 0.8086 | ||
| 2225Y0630224MXT | Knowles | 2225 | 0 | $ 0.9006 | ||
| 2225Y0630224MDR | Knowles | 2225 | 0 | $ 4.1365 | ||
| 2225J0630224MDT | Knowles | 2225 | 0 | $ 1.3556 | ||
| 2225J1000224MXT | Knowles | 2225 | 0 | $ 0.8086 | ||
| 2225Y1000224MDR | Knowles | 2225 | 0 | $ 4.1365 | ||
| 2225Y1000224MDT | Knowles | 2225 | 0 | $ 1.354 |

