Knowles 2220Y0630125JXR
| Manufacturer | |
| MPN | 2220Y0630125JXR |
| LCSC Part # | C1924441 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 1.2uF X7R ±5% 63V 2220 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6596 | $ 3.66 |
| 200+ | $ 1.417 | $ 283.40 |
| 500+ | $ 1.3676 | $ 683.80 |
| 1,000+ | $ 1.3429 | $ 1342.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J0630125JXT | Knowles | 2220 | 0 | $ 0.7072 | ||
| 2220Y0630125JXT | Knowles | 2220 | 0 | $ 0.7738 | ||
| 2220J0630125JDT | Knowles | 2220 | 0 | $ 2.6097 | ||
| 2220Y0630125JDR | Knowles | 2220 | 0 | $ 5.447 | ||
| 2220J1000125JXT | Knowles | 2220 | 0 | $ 0.7072 | ||
| 2220J1000125JXR | Knowles | 2220 | 0 | $ 3.8047 | ||
| 2220Y1000125JXR | Knowles | 2220 | 0 | $ 4.0287 | ||
| 2220Y1000125JDR | Knowles | 2220 | 0 | $ 5.8359 | ||
| 2220J1000125JDR | Knowles | 2220 | 0 | $ 5.6615 | ||
| 2220J1000125JDT | Knowles | 2220 | 0 | $ 3.8099 | ||
| 2220Y1000125JXT | Knowles | 2220 | 0 | $ 0.7738 | ||
| VJ2220Y125JBBAT4X | VISHAY | 2220 | 0 | $ 2.7027 | ||
| 2220J0630125MXR | Knowles | 2220 | 0 | $ 2.7814 | ||
| 2220J0630125KXT | Knowles | 2220 | 0 | $ 0.547 | ||
| 2220Y0630125KXR | Knowles | 2220 | 0 | $ 3.0093 | ||
| 2220Y0630125MXT | Knowles | 2220 | 0 | $ 0.5803 | ||
| 2220J0630125MDT | Knowles | 2220 | 0 | $ 1.9232 | ||
| 2220Y0630125MDR | Knowles | 2220 | 0 | $ 4.2168 | ||
| 2220Y0630125KDR | Knowles | 2220 | 0 | $ 4.3928 | ||
| 2220J0630125MDR | Knowles | 2220 | 0 | $ 4.0902 |

