Knowles 1825Y0250683KCT
| Manufacturer | |
| MPN | 1825Y0250683KCT |
| LCSC Part # | C1924063 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 68nF C0G ±10% 25V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 68nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5047 | $ 1.50 |
| 200+ | $ 0.5835 | $ 116.70 |
| 500+ | $ 0.5629 | $ 281.45 |
| 1,000+ | $ 0.5518 | $ 551.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 68nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J0250683KCT | Knowles | 1825 | 0 | $ 1.5062 | ||
| 1825Y0500683KCT | Knowles | 1825 | 0 | $ 1.5047 | ||
| 1825Y0500683KCR | Knowles | 1825 | 0 | $ 4.081 | ||
| 1825J0500683KCT | Knowles | 1825 | 0 | $ 1.5062 | ||
| 1825J0630683KCR | Knowles | 1825 | 0 | $ 3.9575 | ||
| 1825Y0630683KCR | Knowles | 1825 | 0 | $ 4.081 | ||
| 1825J0630683KCT | Knowles | 1825 | 0 | $ 1.5062 | ||
| 1825Y0630683KCT | Knowles | 1825 | 0 | $ 1.5047 | ||
| 1825Y1000683KCT | Knowles | 1825 | 0 | $ 2.0976 | ||
| 1825J0250683JCT | Knowles | 1825 | 0 | $ 1.5966 | ||
| 1825J0250683JCR | Knowles | 1825 | 0 | $ 4.0177 | ||
| 1825Y0250683JCT | Knowles | 1825 | 0 | $ 1.595 | ||
| 1825Y0250683JCR | Knowles | 1825 | 0 | $ 4.1412 | ||
| 1825Y0500683JCR | Knowles | 1825 | 0 | $ 4.2955 | ||
| 1825J0630683JCT | Knowles | 1825 | 0 | $ 1.5966 | ||
| 1825Y0630683JCR | Knowles | 1825 | 0 | $ 4.2955 | ||
| 1825J1000683JCR | Knowles | 1825 | 0 | $ 5.0009 | ||
| 1825Y1000683JCT | Knowles | 1825 | 0 | $ 2.2229 | ||
| 1825Y1000683JCR | Knowles | 1825 | 0 | $ 5.1552 | ||
| 1825Y0250683GCT | Knowles | 1825 | 0 | $ 2.6494 |

