BEST BST-9005
| Manufacturer | BESTAsian Brands |
| MPN | BST-9005 |
| LCSC Part # | C192364 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cleaning, Sterilization, and Wiping Supplies |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Lab Supplies/Cleaning, Sterilization, and Wiping Supplies | |
| Manufacturer | BEST | |
| Packaging | - | |
| colour | - | |
| characteristic | - | |
| size | 44 inches 99cm | |
| Usage Scenario | Wipe Lenses, Screens, or Other Sensitive Surfaces. Suitable for Semiconductor Production Lines, Chips, Microprocessors, PCBs, LCD Precision Instruments, Optical Laboratories, Clean Rooms, etc. | |
| Appearance/Color | Pure White | |
| specifications | - | |
| material quality | 100% polyester fiber |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Lab Supplies/Cleaning, Sterilization, and Wiping Supplies | |
| Manufacturer | BEST | |
| Packaging | - | |
| colour | - | |
| characteristic | - |
| Type | Description | |
|---|---|---|
| size | 44 inches 99cm | |
| Usage Scenario | Wipe Lenses, Screens, or Other Sensitive Surfaces. Suitable for Semiconductor Production Lines, Chips, Microprocessors, PCBs, LCD Precision Instruments, Optical Laboratories, Clean Rooms, etc. | |
| Appearance/Color | Pure White | |
| specifications | - | |
| material quality | 100% polyester fiber |
Help & FeedbackShow similar products (0) >
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Bulk
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.5962 | $ 6.60 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Lab Supplies/Cleaning, Sterilization, and Wiping Supplies | |
| Manufacturer | BEST | |
| Packaging | - | |
| colour | - | |
| characteristic | - | |
| size | 44 inches 99cm | |
| Usage Scenario | Wipe Lenses, Screens, or Other Sensitive Surfaces. Suitable for Semiconductor Production Lines, Chips, Microprocessors, PCBs, LCD Precision Instruments, Optical Laboratories, Clean Rooms, etc. | |
| Appearance/Color | Pure White | |
| specifications | - | |
| material quality | 100% polyester fiber |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Lab Supplies/Cleaning, Sterilization, and Wiping Supplies | |
| Manufacturer | BEST | |
| Packaging | - | |
| colour | - | |
| characteristic | - |
| Type | Description | |
|---|---|---|
| size | 44 inches 99cm | |
| Usage Scenario | Wipe Lenses, Screens, or Other Sensitive Surfaces. Suitable for Semiconductor Production Lines, Chips, Microprocessors, PCBs, LCD Precision Instruments, Optical Laboratories, Clean Rooms, etc. | |
| Appearance/Color | Pure White | |
| specifications | - | |
| material quality | 100% polyester fiber |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



