TOGIALED TJ-S1608SW6TGLC2G-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-S1608SW6TGLC2G-A5 |
| LCSC Part # | C192316 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED EMERALD GREEN WATER CLEAR 0603 SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 600mcd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.8V~3.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength | 520nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 600mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.8V~3.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength | 520nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1.6mm x 0.8mm SMT LED, 0.6mm thickness
- Low power consumption
- Wide view angle
- Package: 4000pcs/reel
- RoHS Compliant
Applications
AI Translation
- Ideal for back light and indicator
- Various colors and lens types available
In-Stock: 66,080
66,080 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0266$ 0.0253 | $ 0.51 |
| 200+ | $ 0.0213$ 0.0203 | $ 4.06 |
| 600+ | $ 0.0184$ 0.0175 | $ 10.50 |
| 4,000+ | $ 0.0155$ 0.0148 | $ 59.20 |
| 8,000+ | $ 0.014$ 0.0133 | $ 106.40 |
| 20,000+ | $ 0.0132$ 0.0126 | $ 252.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 600mcd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.8V~3.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength | 520nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 600mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.8V~3.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength | 520nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1.6mm x 0.8mm SMT LED, 0.6mm thickness
- Low power consumption
- Wide view angle
- Package: 4000pcs/reel
- RoHS Compliant
Applications
AI Translation
- Ideal for back light and indicator
- Various colors and lens types available
C192316 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



