Knowles 2225Y0100474JXT
| Manufacturer | |
| MPN | 2225Y0100474JXT |
| LCSC Part # | C1923070 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 470nF ±5% 10V 2225 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 470nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7352 | $ 3.74 |
| 200+ | $ 1.4463 | $ 289.26 |
| 500+ | $ 1.3953 | $ 697.65 |
| 1,000+ | $ 1.3707 | $ 1370.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 470nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0100474JXR | Knowles | 2225 | 0 | $ 3.4837 | ||
| 2225J0100474JCT | Knowles | 2225 | 0 | $ 4.6629 | ||
| 2225Y0100474JCT | Knowles | 2225 | 0 | $ 4.6613 | ||
| 2225Y0100474JCR | Knowles | 2225 | 0 | $ 8.5046 | ||
| 2225J0100474JCR | Knowles | 2225 | 0 | $ 8.2499 | ||
| 2225J0160474JXR | Knowles | 2225 | 0 | $ 3.4837 | ||
| 2225J0160474JXT | Knowles | 2225 | 0 | $ 0.8847 | ||
| 2225Y0160474JXT | Knowles | 2225 | 0 | $ 3.7352 | ||
| 2225Y0160474JXR | Knowles | 2225 | 0 | $ 3.5917 | ||
| 2225J0160474JDR | Knowles | 2225 | 0 | $ 5.183 | ||
| 2225J0160474JDT | Knowles | 2225 | 0 | $ 2.0786 | ||
| 2225J0160474JCT | Knowles | 2225 | 0 | $ 4.6629 | ||
| 2225Y0160474JCT | Knowles | 2225 | 0 | $ 4.6613 | ||
| 2225Y0160474JDT | Knowles | 2225 | 0 | $ 2.0897 | ||
| 2225Y0160474JDR | Knowles | 2225 | 0 | $ 5.3435 | ||
| 2225J0250474JXR | Knowles | 2225 | 0 | $ 3.4837 | ||
| 2225J0250474JXT | Knowles | 2225 | 0 | $ 0.8847 | ||
| 2225Y0250474JXT | Knowles | 2225 | 0 | $ 1.0005 | ||
| 2225J0250474JDR | Knowles | 2225 | 0 | $ 5.183 | ||
| 2225Y0250474JDT | Knowles | 2225 | 0 | $ 2.077 |

