Knowles 2220Y0500393KDT
| Manufacturer | |
| MPN | 2220Y0500393KDT |
| LCSC Part # | C1922909 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 39nF X7R ±10% 50V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 39nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8229 | $ 0.82 |
| 200+ | $ 0.3187 | $ 63.74 |
| 500+ | $ 0.3076 | $ 153.80 |
| 1,000+ | $ 0.3029 | $ 302.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 39nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J0500393KXT | Knowles | 2220 | 0 | $ 0.361 | ||
| 2220Y0500393KXR | Knowles | 2220 | 0 | $ 2.2767 | ||
| 2220J0500393KDT | Knowles | 2220 | 0 | $ 0.8245 | ||
| 2220Y0500393KDR | Knowles | 2220 | 0 | $ 3.3478 | ||
| 2220Y0500393KXT | Knowles | 2220 | 0 | $ 0.4293 | ||
| 2220J0630393KXT | Knowles | 2220 | 0 | $ 0.361 | ||
| 2220Y0630393KXT | Knowles | 2220 | 0 | $ 0.4293 | ||
| 2220J0630393KDT | Knowles | 2220 | 0 | $ 0.8245 | ||
| 2220Y0630393KDT | Knowles | 2220 | 0 | $ 0.8229 | ||
| 2220J1000393KXT | Knowles | 2220 | 0 | $ 0.361 | ||
| 2220J1000393KDT | Knowles | 2220 | 0 | $ 0.8245 | ||
| 2220Y1000393KDT | Knowles | 2220 | 0 | $ 0.8229 | ||
| 2220J1000393KDR | Knowles | 2220 | 0 | $ 3.2475 | ||
| 2220Y1000393KXT | Knowles | 2220 | 0 | $ 0.4293 | ||
| 2220Y2000393KXR | Knowles | 2220 | 0 | $ 2.2767 | ||
| 2220J2000393KXR | Knowles | 2220 | 0 | $ 2.2088 | ||
| 2220Y2000393KXT | Knowles | 2220 | 0 | $ 0.4293 | ||
| 2220Y2000393KDT | Knowles | 2220 | 0 | $ 0.8229 | ||
| VJ2220Y393KBAAT4X | VISHAY | 2220 | 0 | $ 1.0734 | ||
| VJ2220Y393KBBAT4X | VISHAY | 2220 | 0 | $ 1.0734 |

