Knowles 2220J1000125JXT
| Manufacturer | |
| MPN | 2220J1000125JXT |
| LCSC Part # | C1922745 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 1.2uF X7R ±5% 100V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7072 | $ 0.71 |
| 200+ | $ 0.2743 | $ 54.86 |
| 500+ | $ 0.2648 | $ 132.40 |
| 1,000+ | $ 0.2601 | $ 260.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J1000125JXR | Knowles | 2220 | 0 | $ 3.8047 | ||
| 2220Y1000125JXR | Knowles | 2220 | 0 | $ 4.0287 | ||
| 2220Y1000125JDR | Knowles | 2220 | 0 | $ 5.8359 | ||
| 2220J1000125JDR | Knowles | 2220 | 0 | $ 5.6615 | ||
| 2220J1000125JDT | Knowles | 2220 | 0 | $ 3.8099 | ||
| 2220Y1000125JXT | Knowles | 2220 | 0 | $ 0.7738 | ||
| VJ2220Y125JBBAT4X | VISHAY | 2220 | 0 | $ 2.7027 | ||
| 2220J1000125MXR | Knowles | 2220 | 0 | $ 2.9218 | ||
| 2220J1000125MXT | Knowles | 2220 | 0 | $ 0.5296 | ||
| 2220J1000125KXR | Knowles | 2220 | 0 | $ 3.0438 | ||
| 2220Y1000125KXT | Knowles | 2220 | 0 | $ 0.6009 | ||
| 2220Y1000125MXT | Knowles | 2220 | 0 | $ 0.5803 | ||
| 2220J1000125MDR | Knowles | 2220 | 0 | $ 4.5012 | ||
| 2220J1000125MDT | Knowles | 2220 | 0 | $ 2.7524 | ||
| 2220J1000125KDR | Knowles | 2220 | 0 | $ 4.5656 | ||
| 2220J1000125KDT | Knowles | 2220 | 0 | $ 2.8459 | ||
| 2220Y1000125MDR | Knowles | 2220 | 0 | $ 4.5178 | ||
| 2220Y1000125MDT | Knowles | 2220 | 0 | $ 2.7508 | ||
| 2220Y1000125KDR | Knowles | 2220 | 0 | $ 4.669 | ||
| 2220Y1000125KDT | Knowles | 2220 | 0 | $ 2.8459 |

