Knowles 1812J1K50561FCT
| Manufacturer | |
| MPN | 1812J1K50561FCT |
| LCSC Part # | C1922555 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 560pF NP0 ±1% 1.5kV 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 560pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 1.5kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6089 | $ 0.61 |
| 200+ | $ 0.2363 | $ 47.26 |
| 500+ | $ 0.2284 | $ 114.20 |
| 1,000+ | $ 0.2236 | $ 223.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 560pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 1.5kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J2K00561FCT | Knowles | 1812 | 0 | $ 0.7864 | ||
| 1812J2K50561FCT | Knowles | 1812 | 0 | $ 0.8308 | ||
| 1812J1K50561GCT | Knowles | 1812 | 0 | $ 0.2961 | ||
| 1812J1K50561JCT | Knowles | 1812 | 0 | $ 0.1873 | ||
| 1812J2K00561KCT | Knowles | 1812 | 0 | $ 0.2371 | ||
| 1812J2K00561JCT | Knowles | 1812 | 0 | $ 0.2514 | ||
| 1812J2K50561GCT | Knowles | 1812 | 0 | $ 0.4193 | ||
| 1812J2K50561JCT | Knowles | 1812 | 0 | $ 0.2652 | ||
| 1812J1K50561FCR | Knowles | 1812 | 0 | $ 3.7831 | ||
| 1812Y1K50561FCT | Knowles | 1812 | 0 | $ 0.7389 | ||
| 1812Y1K50561FCR | Knowles | 1812 | 0 | $ 3.9004 | ||
| 1812J2K00561FCR | Knowles | 1812 | 0 | $ 4.4638 | ||
| 1812Y2K00561FCT | Knowles | 1812 | 0 | $ 0.9228 | ||
| 1812Y2K50561FCT | Knowles | 1812 | 0 | $ 0.9704 |

