Knowles 1111Y1000122GQT
| Manufacturer | |
| MPN | 1111Y1000122GQT |
| LCSC Part # | C1922498 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 1.2nF ±2% 100V 1111 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7661 | $ 3.77 |
| 200+ | $ 1.4586 | $ 291.72 |
| 500+ | $ 1.4062 | $ 703.10 |
| 1,000+ | $ 1.3815 | $ 1381.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1111Y1500122GQT | Knowles | 1111 | 0 | $ 4.0557 | ||
| 1111J1500122GQT | Knowles | 1111 | 0 | $ 4.0285 | ||
| 111121500122GQTAF9LM | Knowles | 1111 | 0 | $ 0.3681 | ||
| 1111J2000122GQT | Knowles | 1111 | 0 | $ 3.8803 | ||
| 1111Y2500122GQT | Knowles | 1111 | 0 | $ 4.8404 | ||
| 1111J2500122GQT | Knowles | 1111 | 0 | $ 4.9392 | ||
| 1111Y3000122GQT | Knowles | 1111 | 0 | $ 4.0023 | ||
| 1111J1000122FQT | Knowles | 1111 | 0 | $ 6.1029 | ||
| 1111Y1500122FQT | Knowles | 1111 | 0 | $ 6.2233 | ||
| 1111J1500122FQT | Knowles | 1111 | 0 | $ 6.3499 |

