Knowles 2220J0160824KDT
| Manufacturer | |
| MPN | 2220J0160824KDT |
| LCSC Part # | C1921859 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 820nF X7R ±10% 16V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 820nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 820nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6045 | $ 1.60 |
| 200+ | $ 0.6216 | $ 124.32 |
| 500+ | $ 0.5994 | $ 299.70 |
| 1,000+ | $ 0.5898 | $ 589.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 820nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 820nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2220C824K5RAC7800 | KEMET | 2220 | 0 | $ 1.0228 | ||
| 2220J0160824KDR | Knowles | 2220 | 0 | $ 3.7538 | ||
| 2220Y0160824KDT | Knowles | 2220 | 0 | $ 1.6045 | ||
| 2220Y0160824KDR | Knowles | 2220 | 0 | $ 3.8695 | ||
| 2220Y0160824KXT | Knowles | 2220 | 0 | $ 0.5794 | ||
| 2220J0250824KXR | Knowles | 2220 | 0 | $ 2.5529 | ||
| 2220J0250824KXT | Knowles | 2220 | 0 | $ 0.5122 | ||
| 2220Y0250824KXT | Knowles | 2220 | 0 | $ 0.5676 | ||
| 2220J0250824KDT | Knowles | 2220 | 0 | $ 1.6045 | ||
| 2220J0250824KDR | Knowles | 2220 | 0 | $ 3.7538 | ||
| 2220Y0250824KDT | Knowles | 2220 | 0 | $ 1.6045 | ||
| 2220Y0250824KDR | Knowles | 2220 | 0 | $ 3.8695 | ||
| 2220J0500824KXR | Knowles | 2220 | 0 | $ 2.5529 | ||
| 2220J0500824KXT | Knowles | 2220 | 0 | $ 0.5122 | ||
| 2220Y0500824KXR | Knowles | 2220 | 0 | $ 2.7033 | ||
| 2220Y0500824KXT | Knowles | 2220 | 0 | $ 0.5676 | ||
| 2220Y0500824KDT | Knowles | 2220 | 0 | $ 1.6045 | ||
| 2220J0630824KXR | Knowles | 2220 | 0 | $ 2.5529 | ||
| 2220Y0630824KXT | Knowles | 2220 | 0 | $ 0.5676 | ||
| VJ2220Y824KBAAT4X | VISHAY | 2220 | 0 | $ 4.6917 |

