Knowles 2220Y0500155JXT
| Manufacturer | |
| MPN | 2220Y0500155JXT |
| LCSC Part # | C1921784 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 1.5uF X7R ±5% 50V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.5uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.853 | $ 0.85 |
| 200+ | $ 0.3314 | $ 66.28 |
| 500+ | $ 0.3187 | $ 159.35 |
| 1,000+ | $ 0.314 | $ 314.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.5uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y0500155JDT | Knowles | 2220 | 0 | $ 3.0093 | ||
| 2220Y0500155JDR | Knowles | 2220 | 0 | $ 5.447 | ||
| 2220J0500155JXT | Knowles | 2220 | 0 | $ 0.8016 | ||
| 2220J0630155JXT | Knowles | 2220 | 0 | $ 0.7849 | ||
| 2220J0630155JDR | Knowles | 2220 | 0 | $ 5.2833 | ||
| 2220J0630155JDT | Knowles | 2220 | 0 | $ 3.0108 | ||
| 2220Y0630155JDT | Knowles | 2220 | 0 | $ 3.0093 | ||
| 2220Y0630155JDR | Knowles | 2220 | 0 | $ 5.447 | ||
| 2220Y0630155JXT | Knowles | 2220 | 0 | $ 0.853 | ||
| 2220J1000155JDR | Knowles | 2220 | 0 | $ 6.7929 | ||
| 2220Y1000155JXT | Knowles | 2220 | 0 | $ 0.853 | ||
| VJ2220Y155JBAAT4X | VISHAY | 2220 | 0 | $ 2.4573 | ||
| VJ2220Y155JBBAT4X | VISHAY | 2220 | 0 | $ 6.09 | ||
| 2220J0500155MXR | Knowles | 2220 | 0 | $ 2.7814 | ||
| 2220J0500155MXT | Knowles | 2220 | 0 | $ 0.5898 | ||
| 2220J0500155KXT | Knowles | 2220 | 0 | $ 0.6089 | ||
| 2220Y0500155MXT | Knowles | 2220 | 0 | $ 0.6406 | ||
| 2220J0500155MDT | Knowles | 2220 | 0 | $ 2.2181 | ||
| 2220J0500155KDR | Knowles | 2220 | 0 | $ 4.2616 | ||
| VJ2220Y155KBAAT4X | VISHAY | 2220 | 0 | $ 2.0035 |

