Knowles 0505Y2500130FQT
| Manufacturer | |
| MPN | 0505Y2500130FQT |
| LCSC Part # | C1921600 |
| Packaging | 0505 |
| Customer # | |
| Key Attributes | 13pF ±1% 250V 0505 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 13pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 13pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.672 | $ 3.67 |
| 200+ | $ 1.4216 | $ 284.32 |
| 500+ | $ 1.3722 | $ 686.10 |
| 1,000+ | $ 1.3475 | $ 1347.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 13pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 13pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0505J2500130FQT | Knowles | 0505 | 0 | $ 3.7476 | ||
| 0505Y3000130FQT | Knowles | 0505 | 0 | $ 3.672 | ||
| 0505J3000130FQT | Knowles | 0505 | 0 | $ 3.7476 | ||
| 0505Y2500130KQT | Knowles | 0505 | 0 | $ 0.3948 | ||
| 0505J2500130KQT | Knowles | 0505 | 0 | $ 0.3922 | ||
| C11CF130K-9UN-X1T | Knowles | 0505 | 0 | $ 0.4384 | ||
| C11AH130K-9ZN-X1T | Knowles | 0505 | 0 | $ 0.4384 | ||
| C11AH130K-9UN-X1T | Knowles | 0505 | 0 | $ 0.4384 | ||
| 0505Y2500130JQT | Knowles | 0505 | 0 | $ 0.4295 | ||
| VJ0505D130GXPAJ | VISHAY | 0505 | 0 | $ 0.1942 |

