Knowles 1825J0160155JXT
| Manufacturer | |
| MPN | 1825J0160155JXT |
| LCSC Part # | C1921452 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 1.5uF X7R ±5% 16V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.5uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1309 | $ 2.13 |
| 200+ | $ 0.8245 | $ 164.90 |
| 500+ | $ 0.796 | $ 398.00 |
| 1,000+ | $ 0.7817 | $ 781.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.5uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1825C155J5RACTU | KEMET | 1825 | 0 | $ 2.6517 | ||
| C1825C155J5RAC7800 | KEMET | 1825 | 0 | $ 2.1483 | ||
| 1825Y0160155JXT | Knowles | 1825 | 0 | $ 2.1293 | ||
| 1825J0250155JXR | Knowles | 1825 | 0 | $ 3.8896 | ||
| 1825Y0250155JXR | Knowles | 1825 | 0 | $ 4.0084 | ||
| 1825Y0250155JXT | Knowles | 1825 | 0 | $ 2.1293 | ||
| 1825J0250155JXT | Knowles | 1825 | 0 | $ 2.1309 | ||
| 1825Y0500155JXT | Knowles | 1825 | 0 | $ 2.1293 | ||
| 1825Y0500155JXR | Knowles | 1825 | 0 | $ 4.2091 | ||
| 1825J0500155JXT | Knowles | 1825 | 0 | $ 2.1309 | ||
| 1825J0630155JXR | Knowles | 1825 | 0 | $ 4.0841 | ||
| 1825Y0630155JXR | Knowles | 1825 | 0 | $ 4.2091 | ||
| 1825Y0630155JXT | Knowles | 1825 | 0 | $ 2.1293 | ||
| 1825J0630155JXT | Knowles | 1825 | 0 | $ 2.1309 | ||
| 1825Y1000155JXT | Knowles | 1825 | 0 | $ 5.521 | ||
| 1825J1000155JXT | Knowles | 1825 | 0 | $ 3.4564 | ||
| 1825Y1000155JXR | Knowles | 1825 | 0 | $ 5.5159 | ||
| VJ1825Y155JBBAT4X | VISHAY | 1825 | 0 | $ 2.2355 | ||
| 1825Y0160155MXT | Knowles | 1825 | 0 | $ 1.7282 | ||
| 1825Y0160155MXR | Knowles | 1825 | 0 | $ 2.8107 |

