Knowles 2225J2500473KDR
| Manufacturer | |
| MPN | 2225J2500473KDR |
| LCSC Part # | C1921326 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 47nF X7R ±10% 250V 2225 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6118 | $ 3.61 |
| 200+ | $ 1.3984 | $ 279.68 |
| 500+ | $ 1.349 | $ 674.50 |
| 1,000+ | $ 1.3243 | $ 1324.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV56X473K102EFG | PSA | 2225 | 1,029 | $ 0.7341 | ||
| C2225C473KDRACTU | KEMET | 2225 | 0 | $ 2.9697 | ||
| 2225J2500473KXR | Knowles | 2225 | 0 | $ 2.5225 | ||
| 2225J2500473KXT | Knowles | 2225 | 0 | $ 0.9799 | ||
| 2225Y2500473KXT | Knowles | 2225 | 0 | $ 0.9783 | ||
| 2225Y2500473KDT | Knowles | 2225 | 0 | $ 1.2446 | ||
| 2225Y2500473KDR | Knowles | 2225 | 0 | $ 3.7229 | ||
| 2225J5000473KXR | Knowles | 2225 | 0 | $ 1.9834 | ||
| 2225Y5000473KXT | Knowles | 2225 | 0 | $ 0.964 | ||
| 2225J5000473KDT | Knowles | 2225 | 0 | $ 1.2462 | ||
| 2225Y5000473KDT | Knowles | 2225 | 0 | $ 1.2446 | ||
| 2225Y5000473KDR | Knowles | 2225 | 0 | $ 3.0052 | ||
| 2225J5000473KXT | Knowles | 2225 | 0 | $ 0.8673 | ||
| 2225Y6300473KXT | Knowles | 2225 | 0 | $ 0.964 | ||
| 2225J6300473KXT | Knowles | 2225 | 0 | $ 0.8673 | ||
| 2225Y6300473KXR | Knowles | 2225 | 0 | $ 2.6317 | ||
| 2225Y1K00473KXT | Knowles | 2225 | 0 | $ 0.964 | ||
| VJ2225Y473KBEAT4X | VISHAY | 2225 | 0 | $ 4.7478 | ||
| VJ2225Y473KBLAT4X | VISHAY | 2225 | 0 | $ 2.0251 | ||
| VJ2225Y473KBGAT4X | VISHAY | 2225 | 0 | $ 2.2427 |

