LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6104E442MR-G product image
Images for reference only

TOREX XC6104E442MR-G

Manufacturer
MPN
XC6104E442MR-G
LCSC Part #
C19212191
Packaging
SOT-25
Customer #
Key Attributes
SOT-25 Supervisors RoHS
Datasheetpdf iconTOREX XC6104E442MR-G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8649$ 0.86
200+$ 0.3457$ 69.14
500+$ 0.3332$ 166.60
1,000+$ 0.3285$ 328.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTOREX
PackagingSOT-25

Introduction

AI Translation

The XC6101~XC6105, XC6111~XC6117 series are groups of high-precision, low current consumption voltage detectors with manual reset input and watchdog functions incorporating CMOS process technology. The series consist of a reference voltage source, delay circuit, comparator, and output driver. With the built-in delay circuit, the XC6101~XC6105, XC6111~XC6117 series do not require any external components to output signals with release delay time. Moreover, with the manual reset function, reset can be asserted at any time. The ICs produce two types of output; VDFL (low when detected) and VDFH (high when detected). With the XC6101 ~ XC6105, XC6111 ~ XC6115 series, the WD pin can be left open if the watchdog function is not used. Whenever the watchdog pin is opened, the internal counter clears before the watchdog timeout occurs. Since the manual reset pin is internally pulled up to the VIN pin voltage level, the ICs can be used by leaving the manual reset pin unconnected if the pin is unused. The detect voltages are internally fixed 1.6V~5.0V in increments of 0.1V, using laser trimming technology. Six watchdog timeout periods are available in a range from 6.25ms to 1.6s. Seven release delay times are available in a range from 3.13ms to 1.6s.

Features

AI Translation
  • Detect Voltage Range: 1.6V ~ 5.0V, ±2% (0.1V increments)
  • Hysteresis Width: VDF×5%, TYP. (XC6101~XC6105); VDF×0.1%, TYP. (XC6111~XC6117)
  • Operating Voltage Range: 1.0V~6.0V
  • Detect Voltage Temperature Coefficient: ±100ppm/°C (TYP.)
  • Output Configuration: N-channel open drain, CMOS
  • Reset Output Options: VDFL (Low when detected), VDFH (High when detected)
  • Watchdog Function: Watchdog input WD; If it remains either high or low for the duration of the watchdog timeout period, a reset is asserted.
  • Manual Reset Function: Manual Reset Input MRB; When it changes from high to low, a reset is asserted.
  • Release Delay Time: 1.6s, 400ms, 200ms, 100ms, 50ms, 25ms, 3.13ms (TYP.)
  • Watchdog Timeout Period: 1.6s, 400ms, 200ms, 100ms, 50ms, 6.25ms (TYP.)
  • Operating Ambient Temperature: -40°C~+85°C
  • Packages: SOT-25, USP-6C
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Microprocessor reset circuits
  • Memory battery backup circuits
  • System power-on reset circuits
  • Power failure detection