VISHAY VJ0805D510FXAAC
| Manufacturer | |
| MPN | VJ0805D510FXAAC |
| LCSC Part # | C1921033 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 51pF C0G ±1% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 51pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 51pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5682 | $ 1.57 |
| 200+ | $ 0.6066 | $ 121.32 |
| 500+ | $ 0.5866 | $ 293.30 |
| 1,000+ | $ 0.5758 | $ 575.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 51pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 51pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QSCT251Q510F1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.9229 | ||
| C0805C510F5GACTU | KEMET | 0805 | 0 | $ 0.2814 | ||
| C0805C510F5GAC7800 | KEMET | 0805 | 0 | $ 0.3444 | ||
| C0805C510F1GACTU | KEMET | 0805 | 0 | $ 0.3151 | ||
| C0805C510F1GAC7800 | KEMET | 0805 | 0 | $ 0.396 | ||
| MA0805CG510F500 | Meritek | 0805 | 0 | $ 0.0935 | ||
| VJ0805D510FXAAP | VISHAY | 0805 | 0 | $ 1.5682 | ||
| VJ0805D510FLAAJ | VISHAY | 0805 | 0 | $ 1.5682 | ||
| VJ0805D510FLAAP | VISHAY | 0805 | 0 | $ 1.5682 | ||
| VJ0805D510FLBAP | VISHAY | 0805 | 0 | $ 1.0296 | ||
| VJ0805D510FXBAP | VISHAY | 0805 | 0 | $ 1.0296 | ||
| VJ0805D510FLBAJ | VISHAY | 0805 | 0 | $ 1.0296 | ||
| VJ0805D510FLCAP | VISHAY | 0805 | 0 | $ 1.0296 | ||
| VJ0805D510FXCAJ | VISHAY | 0805 | 0 | $ 1.0296 | ||
| VJ0805D510FLCAJ | VISHAY | 0805 | 0 | $ 1.0296 | ||
| VJ0805D510FXPAJ | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D510FXPAP | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D510FLPAJ | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D510FLPAC | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D510FXPAC | VISHAY | 0805 | 0 | $ 1.0774 |

