Knowles 2220Y0250125JXR
| Manufacturer | |
| MPN | 2220Y0250125JXR |
| LCSC Part # | C1920996 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 1.2uF ±5% 25V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.2uF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5816 | $ 3.58 |
| 200+ | $ 1.3857 | $ 277.14 |
| 500+ | $ 1.3382 | $ 669.10 |
| 1,000+ | $ 1.3144 | $ 1314.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.2uF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J0250125JXR | Knowles | 2220 | 0 | $ 3.4738 | ||
| 2220Y0250125JDT | Knowles | 2220 | 0 | $ 2.6081 | ||
| 2220Y0250125JDR | Knowles | 2220 | 0 | $ 5.1877 | ||
| 2220J0250125JXT | Knowles | 2220 | 0 | $ 0.7072 | ||
| 2220Y0250125JXT | Knowles | 2220 | 0 | $ 0.7738 | ||
| 2220J0500125JXT | Knowles | 2220 | 0 | $ 0.7072 | ||
| 2220Y0500125JXT | Knowles | 2220 | 0 | $ 0.7738 | ||
| 2220J0500125JXR | Knowles | 2220 | 0 | $ 3.55 | ||
| 2220J0500125JDR | Knowles | 2220 | 0 | $ 5.2833 | ||
| 2220Y0500125JDT | Knowles | 2220 | 0 | $ 2.6081 | ||
| 2220Y0500125JDR | Knowles | 2220 | 0 | $ 5.447 | ||
| VJ2220Y125JBAAT4X | VISHAY | 2220 | 0 | $ 2.7027 | ||
| 2220J0630125JXT | Knowles | 2220 | 0 | $ 0.7072 | ||
| 2220Y0630125JXT | Knowles | 2220 | 0 | $ 0.7738 | ||
| 2220Y0630125JXR | Knowles | 2220 | 0 | $ 3.6596 | ||
| 2220J0630125JXR | Knowles | 2220 | 0 | $ 3.55 | ||
| 2220J0630125JDT | Knowles | 2220 | 0 | $ 2.6097 | ||
| 2220Y0630125JDR | Knowles | 2220 | 0 | $ 5.447 | ||
| 2220J1000125JXT | Knowles | 2220 | 0 | $ 0.7072 | ||
| VJ2220Y125JBBAT4X | VISHAY | 2220 | 0 | $ 2.7027 |

