Knowles 2220J2000274MDT
| Manufacturer | |
| MPN | 2220J2000274MDT |
| LCSC Part # | C1920899 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 270nF X7R ±20% 200V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 270nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0797 | $ 1.08 |
| 200+ | $ 0.4186 | $ 83.72 |
| 500+ | $ 0.4043 | $ 202.15 |
| 1,000+ | $ 0.3964 | $ 396.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 270nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J2000274MXR | Knowles | 2220 | 0 | $ 2.3847 | ||
| 2220J2000274MXT | Knowles | 2220 | 0 | $ 2.5252 | ||
| 2220Y2000274MDR | Knowles | 2220 | 0 | $ 3.6149 | ||
| 2220Y2000274MDT | Knowles | 2220 | 0 | $ 1.0797 | ||
| 2220Y2000274MXT | Knowles | 2220 | 0 | $ 0.4691 | ||
| 2220J2500274MXR | Knowles | 2220 | 0 | $ 2.3847 | ||
| 2220J2500274MXT | Knowles | 2220 | 0 | $ 0.3991 | ||
| 2220Y2500274MXT | Knowles | 2220 | 0 | $ 0.4691 | ||
| 2220J2500274MDR | Knowles | 2220 | 0 | $ 3.5068 | ||
| 2220J2500274MDT | Knowles | 2220 | 0 | $ 1.0797 | ||
| 2220Y2500274MDT | Knowles | 2220 | 0 | $ 1.0797 | ||
| 2220Y5000274MXT | Knowles | 2220 | 0 | $ 0.4691 | ||
| 2220Y5000274MXR | Knowles | 2220 | 0 | $ 2.2118 | ||
| 2220J5000274MDR | Knowles | 2220 | 0 | $ 3.0716 | ||
| 2220Y5000274MDT | Knowles | 2220 | 0 | $ 1.1622 | ||
| 2220J5000274MDT | Knowles | 2220 | 0 | $ 1.1638 | ||
| 2220J5000274MXT | Knowles | 2220 | 0 | $ 0.3991 | ||
| 2220J6300274MXR | Knowles | 2220 | 0 | $ 4.3094 | ||
| 2220J6300274MXT | Knowles | 2220 | 0 | $ 0.3991 | ||
| 2220Y6300274MXR | Knowles | 2220 | 0 | $ 4.4406 |

