Knowles 1825Y1K00104KXR
| Manufacturer | |
| MPN | 1825Y1K00104KXR |
| LCSC Part # | C1920805 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 100nF ±10% 1kV 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 100nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8014 | $ 2.80 |
| 200+ | $ 1.0851 | $ 217.02 |
| 500+ | $ 1.0465 | $ 523.25 |
| 1,000+ | $ 1.028 | $ 1028.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 100nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV46X104K102EGG | PSA | 1825 | 293 | $ 0.4892 | ||
| 1825AC104KAT1A | Kyocera AVX | 1825 | 5 | $ 2.5053 | ||
| C1825X104KDRACAUTO | KEMET | 1825 | 0 | $ 1.0388 | ||
| C1825X104KDRACTU | KEMET | 1825 | 0 | $ 0.7547 | ||
| C1825C104KDRACTU | KEMET | 1825 | 0 | $ 0.6113 | ||
| C1825X104KDRAC7800 | KEMET | 1825 | 0 | $ 0.9773 | ||
| C1825C104KDRAC7800 | KEMET | 1825 | 0 | $ 0.7819 | ||
| 1825J1K00104KXT | Knowles | 1825 | 0 | $ 0.5312 | ||
| 1825Y1K00104KXT | Knowles | 1825 | 0 | $ 0.8372 | ||
| C1825X104K102TX | IHHEC | 1825 | 0 | $ 0.4947 | ||
| C1825X104K102T | IHHEC | 1825 | 0 | $ 0.4994 |

