LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HCT4051PW,118 product image
  • 74HCT4051PW,118 thumbnail 1
  • 74HCT4051PW,118 thumbnail 2
  • 74HCT4051PW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HCT4051PW,118RoHS

Manufacturer
MPN
74HCT4051PW,118
LCSC Part #
C192055
Packaging
TSSOP-16
Customer #
Key Attributes
8-channel analog multiplexer/demultiplexer
Datasheetpdf iconNexperia 74HCT4051PW,118
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3555$ 1.78
50+$ 0.2818$ 14.09
150+$ 0.2503$ 37.55
500+$ 0.2109$ 105.45
2,500+$ 0.1933$ 483.25
5,000+$ 0.1828$ 914.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerNexperia
PackagingTSSOP-16
FeaturesLevel shifting
Operating Temperature-40℃~+125℃
Ron80Ω
Number of Channels1
Voltage - Supply4.5V~5.5V
Con5pF

Introduction

AI Translation

The 74HC4051; 74HCT4051 is a single-pole octal-throw analog switch (SP8T) suitable for use in analog or digital 8:1 multiplexer/demultiplexer applications. The switch features three digital select inputs (S0, S1 and S2), eight independent inputs/outputs (Yn), a common input/output (Z) and a digital enable input (E). When E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide analog input voltage range from -5 V to +5 V
  • CMOS low power dissipation
  • High noise immunity
  • Complies with JEDEC standards
    • JESD8C (2.7 V to 3.6 V)
    • JESD7A (2.0 V to 6.0 V)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Low ON resistance:
    • 80 Ω (typical) at V_CC - V_EE = 4.5 V
    • 70 Ω (typical) at V_CC - V_EE = 6.0 V
    • 60 Ω (typical) at V_CC - V_EE = 9.0 V
  • Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
  • Typical ‘break before make’ built-in
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating