Knowles 2225J1000184MDT
| Manufacturer | |
| MPN | 2225J1000184MDT |
| LCSC Part # | C1920395 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 180nF X7R ±20% 100V 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2954 | $ 1.30 |
| 200+ | $ 0.5011 | $ 100.22 |
| 500+ | $ 0.4836 | $ 241.80 |
| 1,000+ | $ 0.4757 | $ 475.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J1000184MXR | Knowles | 2225 | 0 | $ 2.5178 | ||
| 2225J1000184MXT | Knowles | 2225 | 0 | $ 0.7516 | ||
| 2225Y1000184MXT | Knowles | 2225 | 0 | $ 0.8102 | ||
| 2225J1000184MDR | Knowles | 2225 | 0 | $ 3.6041 | ||
| 2225Y1000184MDT | Knowles | 2225 | 0 | $ 1.2938 | ||
| 2225Y1000184MDR | Knowles | 2225 | 0 | $ 3.7152 | ||
| 2225J2000184MXR | Knowles | 2225 | 0 | $ 2.5174 | ||
| 2225J2000184MXT | Knowles | 2225 | 0 | $ 0.7516 | ||
| 2225J2000184MDR | Knowles | 2225 | 0 | $ 3.7013 | ||
| 2225Y2000184MDT | Knowles | 2225 | 0 | $ 1.2938 | ||
| 2225J2000184MDT | Knowles | 2225 | 0 | $ 1.2954 | ||
| 2225Y2000184MXT | Knowles | 2225 | 0 | $ 0.8102 | ||
| 2225J2500184MXT | Knowles | 2225 | 0 | $ 0.7516 | ||
| 2225Y2500184MXT | Knowles | 2225 | 0 | $ 0.8102 | ||
| 2225J2500184MDT | Knowles | 2225 | 0 | $ 1.2954 | ||
| 2225Y2500184MDR | Knowles | 2225 | 0 | $ 3.8155 | ||
| 2225J5000184MXR | Knowles | 2225 | 0 | $ 2.2674 | ||
| 2225Y5000184MXT | Knowles | 2225 | 0 | $ 0.8102 | ||
| 2225J5000184MDR | Knowles | 2225 | 0 | $ 3.3324 | ||
| 2225J5000184MDT | Knowles | 2225 | 0 | $ 1.2954 |

