Knowles 1825J2000682JCR
| Manufacturer | |
| MPN | 1825J2000682JCR |
| LCSC Part # | C1919720 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 6.8nF ±5% 200V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1256 | $ 3.13 |
| 200+ | $ 1.2101 | $ 242.02 |
| 500+ | $ 1.1669 | $ 583.45 |
| 1,000+ | $ 1.1468 | $ 1146.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1825C682J2GACTU | KEMET | 1825 | 0 | $ 0.7379 | ||
| C1825C682J2GAC7800 | KEMET | 1825 | 0 | $ 0.8689 | ||
| 1825J2000682JCT | Knowles | 1825 | 0 | $ 0.5439 | ||
| 1825Y2000682JCR | Knowles | 1825 | 0 | $ 3.2213 | ||
| 1825Y2000682JCT | Knowles | 1825 | 0 | $ 0.6025 | ||
| VJ1825A682JBCAT4X | VISHAY | 1825 | 0 | $ 0.941 | ||
| 1825Y2500682JCT | Knowles | 1825 | 0 | $ 0.6025 | ||
| 1825J2500682JCR | Knowles | 1825 | 0 | $ 3.1256 | ||
| 1825D682J251KHT | Knowles | 1825 | 0 | $ 9.4183 | ||
| 1825J2500682JCT | Knowles | 1825 | 0 | $ 0.5439 | ||
| 1825J5000682JCR | Knowles | 1825 | 0 | $ 2.1671 | ||
| 1825Y5000682JCT | Knowles | 1825 | 0 | $ 0.6025 | ||
| 1825J5000682JCT | Knowles | 1825 | 0 | $ 0.5439 | ||
| 1825J5000682JXT | Knowles | 1825 | 0 | $ 0.5026 | ||
| 1825J5000682JXR | Knowles | 1825 | 0 | $ 2.5368 | ||
| 1825Y5000682JXR | Knowles | 1825 | 0 | $ 2.5437 | ||
| 1825Y5000682JXT | Knowles | 1825 | 0 | $ 0.5978 | ||
| VJ1825A682JBEAT4X | VISHAY | 1825 | 0 | $ 2.2882 | ||
| 1825Y6300682JXR | Knowles | 1825 | 0 | $ 2.644 | ||
| 1825J6300682JXT | Knowles | 1825 | 0 | $ 0.5026 |

