Knowles 2220J0630272KFR
| Manufacturer | |
| MPN | 2220J0630272KFR |
| LCSC Part # | C1919503 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 2.7nF C0G ±10% 63V 2220 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4698 | $ 3.47 |
| 200+ | $ 1.3429 | $ 268.58 |
| 500+ | $ 1.2966 | $ 648.30 |
| 1,000+ | $ 1.2734 | $ 1273.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J0630272KCT | Knowles | 2220 | 0 | $ 0.4524 | ||
| 2220J1000272KCR | Knowles | 2220 | 0 | $ 2.36 | ||
| 2220J1000272KFR | Knowles | 2220 | 0 | $ 3.4698 | ||
| 2220J1000272KFT | Knowles | 2220 | 0 | $ 1.8709 | ||
| 2220Y1000272KFT | Knowles | 2220 | 0 | $ 1.8741 | ||
| 2220J1000272KCT | Knowles | 2220 | 0 | $ 0.4524 | ||
| 2220J2000272KFT | Knowles | 2220 | 0 | $ 1.8709 | ||
| 2220Y2000272KFT | Knowles | 2220 | 0 | $ 1.8741 | ||
| 2220J2500272KCR | Knowles | 2220 | 0 | $ 2.556 | ||
| 2220J2500272KFR | Knowles | 2220 | 0 | $ 3.7584 | ||
| 2220J2500272KFT | Knowles | 2220 | 0 | $ 1.8709 | ||
| 2220Y2500272KFT | Knowles | 2220 | 0 | $ 1.8741 | ||
| 2220Y2500272KFR | Knowles | 2220 | 0 | $ 3.8757 | ||
| VJ2220A272KBBAT4X | VISHAY | 2220 | 0 | $ 1.2034 | ||
| VJ2220A272KBCAT4X | VISHAY | 2220 | 0 | $ 1.2034 | ||
| 2220J5000272KCR | Knowles | 2220 | 0 | $ 1.88 | ||
| 2220J5000272KFT | Knowles | 2220 | 0 | $ 1.8709 | ||
| 2220Y5000272KFT | Knowles | 2220 | 0 | $ 1.8741 | ||
| 2220Y5000272KFR | Knowles | 2220 | 0 | $ 2.7968 | ||
| VJ2220A272KBEAT4X | VISHAY | 2220 | 0 | $ 1.7241 |

