Knowles 1812J1000682GAR
| Manufacturer | |
| MPN | 1812J1000682GAR |
| LCSC Part # | C1919486 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 6.8nF ±2% 100V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0314 | $ 3.03 |
| 200+ | $ 1.1731 | $ 234.62 |
| 500+ | $ 1.133 | $ 566.50 |
| 1,000+ | $ 1.1129 | $ 1112.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C682G1HAC7800 | KEMET | 1812 | 0 | $ 0.1682 | ||
| C1812X682G1HACAUTO | KEMET | 1812 | 0 | $ 0.2303 | ||
| C1812X682G1HAC7800 | KEMET | 1812 | 0 | $ 0.223 | ||
| C1812C682G1HACAUTO | KEMET | 1812 | 0 | $ 0.2067 | ||
| 1812J1000682GCT | Knowles | 1812 | 0 | $ 0.3249 | ||
| 1812Y1000682GCR | Knowles | 1812 | 0 | $ 2.1254 | ||
| 1812Y1000682GCT | Knowles | 1812 | 0 | $ 0.388 | ||
| 1812J1000682GFT | Knowles | 1812 | 0 | $ 1.0417 | ||
| 1812J1000682GAT | Knowles | 1812 | 0 | $ 1.5855 | ||
| 1812Y1000682GAT | Knowles | 1812 | 0 | $ 2.0009 | ||
| 1812Y1000682GAR | Knowles | 1812 | 0 | $ 3.1256 | ||
| 1812Y1000682GFR | Knowles | 1812 | 0 | $ 3.1256 | ||
| 1812J1000682GFR | Knowles | 1812 | 0 | $ 3.0314 | ||
| GA1812A682GXBAR31G | VISHAY | 1812 | 0 | $ 0.3051 | ||
| GA1812A682GBBAT31G | VISHAY | 1812 | 0 | $ 0.4176 | ||
| GA1812A682GBBAR31G | VISHAY | 1812 | 0 | $ 2.1048 | ||
| GA1812A682GXBAT31G | VISHAY | 1812 | 0 | $ 1.6443 | ||
| 1812N682G101CT | Walsin | 1812 | 0 | $ 0.1578 | ||
| 1812J2000682GCR | Knowles | 1812 | 0 | $ 2.3212 | ||
| 1812J2000682GCT | Knowles | 1812 | 0 | $ 0.382 |

