LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS R9A07G044L28GBG#AC0

Manufacturer
MPN
R9A07G044L28GBG#AC0
LCSC Part #
C19193840
Packaging
FBGA-551(21x21)
Customer #
Key Attributes
RZ/G2L Group, RZ/G2LC Group Hardware Overview
DatasheetRENESAS R9A07G044L28GBG#AC0
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microprocessors
ManufacturerRENESAS
PackagingFBGA-551(21x21)
ADC (Bit)12bit
FeaturesWatchdog reset;True random number generator (TRNG);Hardware ECC check;Hardware parity check;Built-in temperature sensor;Built-in general-purpose timer
Operating Temperature-40℃~+85℃
CPU CoreARM Cortex-A55;ARM Cortex-M33
CPU Maximum Speed200MHz;1.2GHz
Voltage - Supply1.8V;3.3V

Applications

AI Translation
  • Computers
  • Office Equipment
  • Communication Equipment
  • Test & Measurement Equipment
  • Audio/Visual Equipment