ZHONGKEWEI ATGM332D-6N22
| Manufacturer | ZHONGKEWEIAsian Brands |
| MPN | ATGM332D-6N22 |
| LCSC Part # | C19192524 |
| Packaging | SMD,16x12.2mm |
| Customer # | |
| Key Attributes | Single Beidou positioning and navigation module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | ZHONGKEWEI | |
| Packaging | SMD,16x12.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| GNSS Type | BDS | |
| Time To First Fix | 23s | |
| Accuracy | 2m | |
| Features | Dual-band / multi-band positioning;Hot start acceleration;RTC backup power;Short-circuit detection | |
| Interface | UART | |
| Sensitivity | -148dBm | |
| Voltage - Supply | 2.7V~3.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 161
161 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2747 | $ 3.27 |
| 10+ | $ 2.8214 | $ 28.21 |
| 30+ | $ 2.552 | $ 76.56 |
| 100+ | $ 2.1762 | $ 217.62 |
| 500+ | $ 2.0504 | $ 1025.20 |
| 1,000+ | $ 1.9939 | $ 1993.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| Type | Details |
|---|---|
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |



