Coilcraft XAL6030-182MEC
| Manufacturer | |
| MPN | XAL6030-182MEC |
| LCSC Part # | C19191693 |
| Packaging | SMD,6.5x6.3mm |
| Customer # | |
| Key Attributes | FIXED IND 1800nH SMD,6.3x6.5mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,6.5x6.3mm | |
| Current Rating | 10A | |
| Inductance | 1.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 9.57mΩ | |
| Current - Saturation(Isat) | 18.2A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,6.5x6.3mm | |
| Current Rating | 10A |
| Type | Description | |
|---|---|---|
| Inductance | 1.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 9.57mΩ | |
| Current - Saturation(Isat) | 18.2A |
Report an ErrorShow similar products (0) >
In-Stock: 1,049
1,049 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6138 | $ 2.61 |
| 10+ | $ 2.3549 | $ 23.55 |
| 30+ | $ 2.1936 | $ 65.81 |
| 100+ | $ 2.0275 | $ 202.75 |
| 400+ | $ 1.9526 | $ 781.04 |
| 800+ | $ 1.92 | $ 1536.00 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,6.5x6.3mm | |
| Current Rating | 10A | |
| Inductance | 1.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 9.57mΩ | |
| Current - Saturation(Isat) | 18.2A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,6.5x6.3mm | |
| Current Rating | 10A |
| Type | Description | |
|---|---|---|
| Inductance | 1.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 9.57mΩ | |
| Current - Saturation(Isat) | 18.2A |
Report an ErrorShow similar products (0) >
C19191693 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



