Coilcraft XAL4040-822MEC
| Manufacturer | |
| MPN | XAL4040-822MEC |
| LCSC Part # | C19191624 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 8200nH 1616 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,4x4mm | |
| Current Rating | 3.4A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 60.8mΩ | |
| Current - Saturation(Isat) | 4A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,4x4mm | |
| Current Rating | 3.4A |
| Type | Description | |
|---|---|---|
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 60.8mΩ | |
| Current - Saturation(Isat) | 4A |
Report an ErrorShow similar products (0) >
In-Stock: 3,183
3,183 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2436 | $ 2.24 |
| 10+ | $ 1.9853 | $ 19.85 |
| 30+ | $ 1.8245 | $ 54.74 |
| 100+ | $ 1.6588 | $ 165.88 |
| 500+ | $ 1.584 | $ 792.00 |
| 1,000+ | $ 1.5515 | $ 1551.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,4x4mm | |
| Current Rating | 3.4A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 60.8mΩ | |
| Current - Saturation(Isat) | 4A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,4x4mm | |
| Current Rating | 3.4A |
| Type | Description | |
|---|---|---|
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 60.8mΩ | |
| Current - Saturation(Isat) | 4A |
Report an ErrorShow similar products (0) >
C19191624 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



