TDK C1005X5R1E105KT000E
| Manufacturer | |
| MPN | C1005X5R1E105KT000E |
| LCSC Part # | C191909 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 1uF 25V X5R 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
In-Stock: 20,250
20,250 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: PieceSamples: 20
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0301 | $ 0.30 |
| 100+ | $ 0.0249 | $ 2.49 |
| 300+ | $ 0.022 | $ 6.60 |
| 1,000+ | $ 0.0202 | $ 20.20 |
| 5,000+ | $ 0.0187 | $ 93.50 |
| 10,000+ | $ 0.0179 | $ 179.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
C191909 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL05A105KA5NQNC | Samsung Electro-Mechanics | 0402 | 2,879,450 | $ 0.0162 | ||
| TCC0402X5R105K250AT | CCTC | 0402 | 2,589,350 | $ 0.0145 | ||
| GRM155R61E105KA12D | muRata | 0402 | 422,100 | $ 0.0241 | ||
| HGC0402R5105K250NTEJ | Chinocera | 0402 | 383,200 | $ 0.0143 | ||
| CC0402KRX5R8BB105 | YAGEO | 0402 | 273,900 | $ 0.0246 | ||
| GRM155R61E105KA12J | muRata | 0402 | 47,350 | $ 0.0207 | ||
| FCC0402X105K250AT | FOJAN | 0402 | 36,700 | $ 0.021 | ||
| CL05A105KA5NNNC | Samsung Electro-Mechanics | 0402 | 18,200 | $ 0.0179 | ||
| GRM155R61E105KE11D | muRata | 0402 | 11,520 | $ 0.0306 | ||
| GRT155R61E105KE01D | muRata | 0402 | 9,750 | $ 0.0163 | ||
| MSAST105SB5105KFNA01 | Taiyo Yuden | 0402 | 9,380 | $ 0.0279 | ||
| CSA0402X5R105K250GT | HRE | 0402 | 8,450 | $ 0.0113 | ||
| CGA0402X5R105K250GT | HRE | 0402 | 8,300 | $ 0.0115 | ||
| MLAST105SB5105KFNA01 | Taiyo Yuden | 0402 | 1,780 | $ 0.0711 | ||
| CS1005X5R105K250NR | SAMWHA | 0402 | 0 | $ 0.0045 | ||
| TMK105BJ105KV-FD | Taiyo Yuden | 0402 | 0 | $ 0.0054 | ||
| C1005X5R1E105K050BE | TDK | 0402 | 0 | $ 0.1505 | ||
| 0402X105K250NT | FH | 0402 | 0 | $ 0.0087 | ||
| FS15B105K250PNG | PSA | 0402 | 0 | $ 0.0061 | ||
| 0402X105K250CT | Walsin | 0402 | 0 | $ 0.0046 |



