Ohmite PA-T21-38E
| Manufacturer | |
| MPN | PA-T21-38E |
| LCSC Part # | C19190862 |
| Packaging | THroughhole |
| Customer # | |
| Key Attributes | THroughhole Heat Sinks RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Fans, Thermal Management, HVAC/Heat Sinks | |
| Manufacturer | Ohmite | |
| Packaging | THroughhole | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Fans, Thermal Management, HVAC/Heat Sinks | |
| Manufacturer | Ohmite |
| Type | Description | |
|---|---|---|
| Packaging | THroughhole | |
| Features | - |
Introduction
The P Series forged pin fin heatsinks provide an integrated solution for TO-220, TO-247, and TO-264 package devices, combining a compact design with a universal cam-clip system. TO-220 devices can be mounted using non-standard cam clips (contact Ohmite for details). These robust forged pin fin heatsinks are designed to be soldered to a PCB via through-hole mounting, with a forged pin fin design that allows forced convection cooling in multiple directions. The pin fin design provides greater surface area to minimize thermal resistance. The P Series is an ideal heatsink type for high-power, small-form-factor (1U or 2U) electronic enclosures, supporting both natural and forced convection cooling.
Features
- Heatsink material: AL1070
- Spring clip: music wire per ASTM A228, bright nickel electroplated
- Solder legs: brass, pure tin or nickel plated, RoHS compliant
- For improved performance, thermal interface materials, 0.005 Grafoil (Laird TGon 800), or phase change materials (Bergquist Hi-Flow) may be used
- Insulator materials: Bergquist Sil-Pad 900-S, K6 800-S, and K10
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.435 | $ 17.44 |
| 200+ | $ 6.9572 | $ 1391.44 |
| 500+ | $ 6.7246 | $ 3362.30 |
| 1,000+ | $ 6.6099 | $ 6609.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Fans, Thermal Management, HVAC/Heat Sinks | |
| Manufacturer | Ohmite | |
| Packaging | THroughhole | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Fans, Thermal Management, HVAC/Heat Sinks | |
| Manufacturer | Ohmite |
| Type | Description | |
|---|---|---|
| Packaging | THroughhole | |
| Features | - |
Introduction
The P Series forged pin fin heatsinks provide an integrated solution for TO-220, TO-247, and TO-264 package devices, combining a compact design with a universal cam-clip system. TO-220 devices can be mounted using non-standard cam clips (contact Ohmite for details). These robust forged pin fin heatsinks are designed to be soldered to a PCB via through-hole mounting, with a forged pin fin design that allows forced convection cooling in multiple directions. The pin fin design provides greater surface area to minimize thermal resistance. The P Series is an ideal heatsink type for high-power, small-form-factor (1U or 2U) electronic enclosures, supporting both natural and forced convection cooling.
Features
- Heatsink material: AL1070
- Spring clip: music wire per ASTM A228, bright nickel electroplated
- Solder legs: brass, pure tin or nickel plated, RoHS compliant
- For improved performance, thermal interface materials, 0.005 Grafoil (Laird TGon 800), or phase change materials (Bergquist Hi-Flow) may be used
- Insulator materials: Bergquist Sil-Pad 900-S, K6 800-S, and K10
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

