LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ7815B-TFN-ARG product image
  • CJ7815B-TFN-ARG thumbnail 1
  • CJ7815B-TFN-ARG thumbnail 2
  • CJ7815B-TFN-ARG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJ7815B-TFN-ARGRoHS

Manufacturer
JSCJAsian Brands
MPN
CJ7815B-TFN-ARG
LCSC Part #
C19190328
Packaging
TO-252-2L
Customer #
Key Attributes
Wide Input Voltage Three Terminal Positive Voltage Regulator
Datasheetpdf iconJSCJ CJ7815B-TFN-ARG
In-Stock: 9,730
9,730 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1927$ 0.96
50+$ 0.159$ 7.95
150+$ 0.1445$ 21.68
500+$ 0.1265$ 63.25
2,500+$ 0.1184$ 296.00
5,000+$ 0.1136$ 568.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerJSCJ
PackagingTO-252-2L
Output Voltage15V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)3.4mA
Output ConfigurationPositive
Operating Voltage32V
Output Current1A
Output TypeFixed
FeaturesShort Circuit Protection;Over Current Protection;Thermal shutdown

Introduction

AI Translation

The CJ7800B series is a group of three terminal positive voltage linear regulators with multiple fixed output voltages. Under the condition of good heat dissipation, it can provide output current up to 1A, and has the functions of internal current limit, short circuit protection, thermal shutdown protection and output transistor SOA protection, which make it relatively difficult to damage. Although designed as fixed voltage regulators without external components, these devices can be used with external components to obtain adjustable voltage and current. Therefore, the CJ7800B series is widely used as fixed voltage regulators, including local (on card) regulators, to eliminate noise and power distribution problems associated with single point regulation.

Features

AI Translation
  • Available Fixed Output Voltage: 5.0V, 6.0V, 8.0V, 9.0V, 12V, 15V
  • Output Current: up to 1A at T_J = 25°C
  • Output Voltage Tolerance at T_J = 25°C: ±2% for Conventional Device, ±1% can be Customized
  • Operating Junction Temperature: -40~125°C
  • Output Voltage Tolerances of ±4% over the Temperature Range
  • Dropout Voltage: 2V@1A
  • Power Supply Rejection Ratio: 70dB@120Hz (V_OUT = 5.0V)
  • Output Transistor SOA Protection
  • Internal Current Limit
  • Short Circuit Protection
  • Thermal Shutdown Protection

Applications

AI Translation
  • AC Inventors
  • DC Motor Drivers
  • Household Electric Appliances
  • HVAC Systems
  • Industrial Power Supplies
  • SMPS Post Regulation
  • Solar Energy String Inventors
  • Test and Measurement Equipment