LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec IRF630NPBF-VB product image
  • IRF630NPBF-VB thumbnail 1
  • IRF630NPBF-VB thumbnail 2
  • IRF630NPBF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IRF630NPBF-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IRF630NPBF-VB
LCSC Part #
C19190152
Packaging
TO-220AB
Customer #
Key Attributes
MOSFET N-CH 200V 10A TO-220AB
Datasheetpdf iconVBsemi Elec IRF630NPBF-VB
In-Stock: 18
18 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8999$ 0.8550$ 0.86
10+$ 0.7664$ 0.7281$ 7.28
50+$ 0.5744$ 0.5457$ 27.29
100+$ 0.5077$ 0.4824$ 48.24
500+$ 0.467$ 0.4437$ 221.85
1,000+$ 0.4475$ 0.4252$ 425.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-220AB
Output Capacitance(Coss)110pF
Pd - Power Dissipation121W
Configuration-
Operating Temperature-55℃~+175℃
Drain to Source Voltage200V
Current - Continuous Drain(Id)10A
Gate Threshold Voltage (Vgs(th))4V
Reverse Transfer Capacitance (Crss@Vds)80pF
RDS(on)270mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)800pF
Gate Charge(Qg)30nC@10V
Vgs-
TypeN-Channel

Features

AI Translation
  • DT-Trench Power MOSFET
  • 175°C Junction Temperature
  • PWM Optimized
  • 100% Rg Tested
  • Compliant to RoHS Directive 2002/95/EC

Applications

AI Translation
  • Primary Side Switch