Minos AO3401S
| Manufacturer | MinosAsian Brands |
| MPN | AO3401S |
| LCSC Part # | C19189949 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 30V 4.2A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 45mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 880pF | |
| Gate Charge(Qg) | 8.5nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 45mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 880pF | |
| Gate Charge(Qg) | 8.5nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The AO3401S combines advanced trench technology to provide excellent RDS(ON), low gate charge and operation with gate voltage as low as 2.5V. This device is suitable for use as a load switch or other general applications.
Features
AI Translation
- VDS = -30V, ID = -4.2A
- RDS(ON) typ. = 45mΩ @ VDS = -10V
- RDS(ON) typ. = 51mΩ @ VDS = -4.5V
- RDS(ON) typ. = 65mΩ @ VDS = -2.5V
- Low gate charge
- High power and current handing capability
- Termination is Lead-free and RoHS Compliant
Applications
AI Translation
- PWM applications
- Load switch
- Power Management
In-Stock: 3,300
3,300 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0353 | $ 0.71 |
| 200+ | $ 0.0281 | $ 5.62 |
| 600+ | $ 0.024 | $ 14.40 |
| 3,000+ | $ 0.0206 | $ 61.80 |
| 9,000+ | $ 0.0185 | $ 166.50 |
| 21,000+ | $ 0.0173 | $ 363.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 45mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 880pF | |
| Gate Charge(Qg) | 8.5nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 45mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 880pF | |
| Gate Charge(Qg) | 8.5nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The AO3401S combines advanced trench technology to provide excellent RDS(ON), low gate charge and operation with gate voltage as low as 2.5V. This device is suitable for use as a load switch or other general applications.
Features
AI Translation
- VDS = -30V, ID = -4.2A
- RDS(ON) typ. = 45mΩ @ VDS = -10V
- RDS(ON) typ. = 51mΩ @ VDS = -4.5V
- RDS(ON) typ. = 65mΩ @ VDS = -2.5V
- Low gate charge
- High power and current handing capability
- Termination is Lead-free and RoHS Compliant
Applications
AI Translation
- PWM applications
- Load switch
- Power Management
C19189949 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



